Connector Terminal Blocks
1751167
Conn PC Terminal Block 9 POS 3.5mm Solder Thru-Hole 10A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
9
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
9
Termination Method
Solder
Maximum Current Rating (A)
10
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
4.919
Product Length (mm)
32
Product Depth (mm)
10
Product Height (mm)
9.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

