Reduced Price
Cable Assembly Coaxial
175101-22-M0.50
Cable Assembly LMR-240 0.5m Type N to Type N M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
LMR-240
Gender
M-M
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
0.5
Impedance (Ohm)
50
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Material
Brass
Order Quantity

