Reduced Price
Cable Assembly Coaxial
175101-19-M0.50
Cable Assembly Coaxial 0.5m Type N to Type N M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
0.5
Impedance (Ohm)
50
Packaging
Bag
Connector Orientation
Straight to Straight
RG Type
RG-58
Contact Plating
Bronze
Contact Material
Brass
Order Quantity

