Arrow Electronic Components Online
17510119M0.25|AMPHENOLRF|simage
17510119M0.25|AMPHENOLRF|limage
Cable Assembly Coaxial

175101-19-M0.25

Cable Assembly Coaxial 0.25m Type N to Type N M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    0.25
  • Impedance (Ohm)
    50
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-58
  • Contact Plating
    Bronze
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources