Arrow Electronic Components Online
17510110M1.00|AMPHENOLRF|simage
17510110M1.00|AMPHENOLRF|limage
Reduced Price
Cable Assembly Coaxial

175101-10-M1.00

Cable Assembly LMR-400 1m Type N to Type N M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    LMR-400
  • Gender
    M-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    1
  • Jacket Color
    Black
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    5.8
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight
  • Shield Type
    Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources