Connector Terminal Blocks
1748354
Conn PC Terminal Block RCP 2 POS 3.81mm Push-In Spring ST Cable Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
2
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.98
Product Depth (mm)
22.9
Product Height (mm)
7.8
Housing Color
Green
Mounting
Cable Mount

