Connector Audio and Video
1747981-1
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
HDMI
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.5
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VAC
Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
10000
Shell Material
Copper Alloy
Shell Plating
Matte Tin Over Nickel
Housing Color
Black
Packaging
Tape and Reel
Product Length (mm)
15
Product Depth (mm)
11.55
Product Height (mm)
14.25
Mounting
Surface Mount
Housing Material
Thermoplastic
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

