Connector Discrete Wire Housing
1747066-6
Conn Housing HDR 6 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
17.1
Product Depth (mm)
7.7
Product Height (mm)
11.3
Mounting
Cable Mount
Order Quantity

