Connector Discrete Wire Housing
1746863-1
Conn Housing HDR 26 POS 2.2mm Crimp ST Cable Mount Natural Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.2
Body Orientation
Straight
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
26.8
Product Depth (mm)
20.9
Product Height (mm)
22
Mounting
Cable Mount
Order Quantity

