Arrow Electronic Components Online
1745A|BKPRCSN|simage
1745A|BKPRCSN|limage
Bench Power Supplies

1745A

0-35V, 0-10A, Digital DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    No
  • Input Frequency (Hz)
    50|60
  • Ripple and Noise
    1mV
  • Output Voltage Range (V)
    0 to 35
  • Maximum Output Current (A)
    10
  • AC Input Voltage (V)
    120/220
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    12200
Order Quantity

Documentation and Resources

Datasheets
Design resources