Connector Accessories
1744544-4
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Terminal Position Assurance
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Nylon
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
15.84
Product Depth (mm)
2.65

