Connector Accessories
1744544-3
Connector Accessories Terminal Position Assurance Retainer Straight Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Terminal Position Assurance Retainer
Connector Type
Connector Rectangular
Body Orientation
Straight
Color
Black
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
11.88
Product Depth (mm)
9.6
Product Height (mm)
2.65
Number of Terminals
3
Number of Rows
1

