Arrow Electronic Components Online
1744188-1|TE|simage
1744188-1|TE|limage
Connector Discrete Wire Housing

1744188-1

Conn Housing RCP 3 POS Crimp ST Cable Mount Yellow Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    45/Contact
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources