Connector Headers and PCB Receptacles
1744037-3
Conn Wire to Board HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Tail Length (mm)
3.7
Mounting
Through Hole

