Connector Accessories
174263-7
Connector Accessories Lock Plate Straight Polybutylene Terephthalate Yellow Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Lock Plate
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polybutylene Terephthalate
Color
Yellow
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
14.6
Product Depth (mm)
10.1
Product Height (mm)
12.3

