TE Connectivity174057-2Connector Discrete Wire Housing
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Black Bag
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | Unknown |
Housing | |
RCP | |
2 | |
1 | |
Crimp | |
2.5 | |
Straight | |
5/Contact | |
12VDC | |
-30 | |
105 | |
Bag | |
9.5 | |
28.3 | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.