Capacitor Tantalum Solid
173D107X9010Y
Cap Tant Solid 100uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
Automotive
Yes
PPAP
Unknown
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
10VDC
IL (uA)
8
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
Insulation
Unsleeved
High Shock and Vibrating
No
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
7.11 X 13.97
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Product Length (mm)
13.97(Max)
Product Diameter (mm)
7.11(Max)
Lead Diameter (mm)
0.64

