Capacitor Tantalum Solid
173D106X9035XWE3
Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
Automotive
Yes
PPAP
Unknown
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
35VDC
IL (uA)
2.8
Polarity
Polar
Dissipation Factor (%)
4
Special Features
Axial Lead|Molded Case
Fail Safe with Built-in Fuse
No
Insulation
Unsleeved
High Shock and Vibrating
No
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
4.57 X 10.67
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
10.67(Max)
Product Diameter (mm)
4.57(Max)
Lead Diameter (mm)
0.51

