Connector Headers and PCB Receptacles
173977-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Length (mm)
8
Product Depth (mm)
5.1
Product Height (mm)
4.6
Mounting
Cable Mount

