Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
No
Input Frequency (Hz)
50/60
Ripple and Noise
1mV(Max)
Interface Type
RS232
Output Voltage Range (V)
0 to 30
Maximum Output Current (A)
999.9
AC Input Voltage (V)
110/220
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
4000

