Connector Accessories
1738960-2
Connector Accessories Module Right Angle Liquid Crystal Polymer Beige
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Module
Connector Type
Connector Backplane
Body Orientation
Right Angle
Material
Liquid Crystal Polymer
Color
Beige
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
70
Product Length (mm)
82.6
Product Depth (mm)
29.7
Product Height (mm)
7.9
Order Quantity

