Connector Terminal Blocks
1738898
Conn PC Terminal Block RCP 22 POS 3.5mm Push-In Spring ST Cable Mount 8A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
22
Terminal Pitch (mm)
3.5
Number of Rows
2
Number of Circuits
11
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
39.2
Product Depth (mm)
22.9
Product Height (mm)
16
Housing Color
Green
Mounting
Cable Mount

