Arrow Electronic Components Online
1737080002|MOLEX|simage
1737080002|MOLEX|limage
Connector Power

1737080002

Conn Busbar Connector RCP 6 POS Press Fit RA Thru-Hole 10 Terminal 1 Port Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Busbar Connector
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Terminals
    10
  • Number of Ports
    1
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    60/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Housing Color
    Black
  • Packaging
    Tray
  • Product Weight (g)
    4.514
  • Product Length (mm)
    13.79
  • Product Depth (mm)
    26
  • Product Height (mm)
    10
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources