Connector Terminal Blocks
1735888
Conn PC Terminal Block 3 POS 10mm Solder ST Thru-Hole 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
23.33
Product Length (mm)
31.8
Product Depth (mm)
24.7
Product Height (mm)
31.3
Housing Color
Green
Mounting
Through Hole

