Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
5.8
Product Depth (mm)
2.1
Product Height (mm)
2.8
Wire Size (AWG)
24-30
Mounting
Cable Mount
Order Quantity

