Connector Headers and PCB Receptacles
1735482-4
Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
68.4
Product Depth (mm)
6.8
Product Height (mm)
15.75
Mounting
Surface Mount

