Connector Headers and PCB Receptacles
1735482-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
RCP
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
29.8
Product Depth (mm)
6.8
Product Height (mm)
15.75
Mounting
Surface Mount

