Connector SCSI
1735284-5
Conn SATA RCP 22 POS 1.27mm Solder ST SMD 22 Terminal 2 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
22
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
45.22
Product Depth (mm)
5
Product Height (mm)
9.85
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Surface Mount

