Connector Backplane
17351252101
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
125
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Length (mm)
49.9
Product Depth (mm)
23.4
Product Height (mm)
13.8
Mounting
Through Hole
Order Quantity

