Connector Backplane
17351251101
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole har-bus® Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
125
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
2.5
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Weight (g)
22.25
Product Length (mm)
49.9
Product Depth (mm)
23.4
Product Height (mm)
13.8
Tradename
har-bus®
Mounting
Through Hole

