Connector Telephone and Telecom
1734715-2
Conn RJ-45 RCP 64 POS 1.27mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 3 Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
64
Number of Contacts
64
Number of Ports
8
Number of Loaded Positions
64
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Style
Stacked
Product Length (mm)
59.25
Product Depth (mm)
29.4
Product Height (mm)
25.3
Mounting
Through Hole
Order Quantity

