Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape
Product Length (mm)
8.43
Product Depth (mm)
5.1
Product Height (mm)
2.05
Mounting
Surface Mount
Order Quantity

