Connector USB
1734517-1
Conn USB 2.0 Type B RCP 4 POS 1.25mm Solder ST SMD 4 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
29.9VDC|29.9VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
1500
Shell Material
Stainless Steel
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tape and Reel
Product Length (mm)
17
Product Depth (mm)
13.7
Product Height (mm)
13
Mounting
Surface Mount
Order Quantity

