Arrow Electronic Components Online
1734509-4|TE|simage
1734509-4|TE|originalImage
Connector Telephone and Telecom

1734509-4

Conn RJ-45 Solder RA Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    8
  • Number of Loaded Positions
    8
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.016
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box|Tray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources