Connector USB
1734327-2
Conn Mini USB 2.0 Type A RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type A
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
5000
Shell Material
Phosphor Bronze
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9.9
Product Depth (mm)
9.2
Product Height (mm)
4.14
Mounting
Surface Mount
Order Quantity

