Connector Interface
1734290-2
Conn IEEE 1394 RCP 6 POS 1mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IEEE 1394
Gender
RCP
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Length (mm)
13.45
Product Depth (mm)
8.5
Product Height (mm)
16.5
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Through Hole

