Arrow Electronic Components Online
1734248-4|TE|limage
1734248-4|TE|originalImage
Dev Kit

1734248-4

Conn FPC Connector SKT 4 POS 1mm Solder ST SMD Tape

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape
  • Product Length (mm)
    10.8
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    5.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources