Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape
Product Length (mm)
10.4
Product Depth (mm)
3.9
Product Height (mm)
7.7
Mounting
Surface Mount
Order Quantity

