Connector SCSI
1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Terminals
68
Number of Contacts
68
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
4
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Package
Product Length (mm)
54.53
Product Depth (mm)
7.1
Product Height (mm)
10
Contact Plating
Gold Over Palladium Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole

