Arrow Electronic Components Online
1734099-8|TE|simage
1734099-8|TE|limage
Connector SCSI

1734099-8

Conn High Density PL 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Density
  • Gender
    PL
  • Number of Terminals
    80
  • Number of Contacts
    80
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    4
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Packaging
    Package
  • Product Length (mm)
    60.73
  • Product Depth (mm)
    17.46
  • Product Height (mm)
    7.5
  • Contact Plating
    Gold Over Palladium Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources