Connector SCSI
1734037-6
Conn High Density RCP 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Density
Gender
RCP
Number of Terminals
60
Number of Contacts
60
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Package
Product Length (mm)
48.03
Product Depth (mm)
17.47
Product Height (mm)
7.65
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

