Connector USB
1734028-1
Conn USB 2.0 Type A PL 4 POS Solder RA SMD 4 Terminal 1 Port Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VDC
Mating Cycle (Cycles)
1500
Shell Material
Steel
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box|Tray
Product Length (mm)
12.9
Product Depth (mm)
20.85
Product Height (mm)
4.5
Mounting
Surface Mount

