Arrow Electronic Components Online
1733240000|WEIDMULL|simage
1733240000|WEIDMULL|limage
Connector Accessories

1733240000

Connector Accessories End Plate Straight

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Product Depth (mm)
    2

Documentation and Resources

Datasheets
Design resources