Connector Terminal Blocks
1732988
Conn PC Terminal Block RCP 4 POS 5mm ST Panel Mount 12A
PHOENIX CONTACTProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
6.31
Product Length (mm)
30
Product Depth (mm)
26.2
Product Height (mm)
10.9
Housing Color
Green
Mounting
Panel Mount

