Connector Terminal Blocks
1731857
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
4.727
Product Length (mm)
20.32
Product Depth (mm)
8.6
Product Height (mm)
19.1
Housing Color
Green
Mounting
Through Hole

