Arrow Electronic Components Online
1730720000|WEIDMULL|simage
1730720000|WEIDMULL|limage
Connector Terminal Blocks

1730720000

Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    5.43
  • Product Length (mm)
    20
  • Product Depth (mm)
    17.4
  • Product Height (mm)
    12.5
  • Housing Color
    Black
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources