Connector Discrete Wire Housing
1729522201
Conn Housing RCP 22 POS 3mm Crimp ST Cable Mount Black Micro-Fit TPA Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
22
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.429
Product Depth (mm)
10.15
Product Height (mm)
14
Tradename
Micro-Fit TPA
Keyed
Yes
Row Spacing (mm)
3
Mounting
Cable Mount
Order Quantity

