Connector Discrete Wire Housing
1728770040
Conn Housing HDR 4 POS 4mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
750VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Weight (g)
4.212
Product Length (mm)
16.65
Product Depth (mm)
19.92
Product Height (mm)
40.72
Mounting
Cable Mount
Order Quantity

