Cable Assembly AC Power
17271A 10 B1
Cable Assembly Power Cord 3.04m 16AWG 3 POS Power to 2(3 POS Power) PL-F/F Bulk
VolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
3.04
Wire Size (AWG)
16
Connector Type A
C14
Connector Type B
2C13
Gender
F-M
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
250V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.64

