Connector Headers and PCB Receptacles
1726470103
Conn Wire to Board HDR 3 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
13.8
Product Height (mm)
16
Tail Length (mm)
3.5
Mounting
Through Hole

